Part Details for AHDM04-24-31PT-059 by Amphenol Sine Systems
Overview of AHDM04-24-31PT-059 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA17431P-TZ-E | Renesas Electronics Corporation | Shunt Regulators | |
10127820-0831PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 8 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel without cap. | |
10127820-2231PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 22 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel without cap. |
Price & Stock for AHDM04-24-31PT-059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3657
|
Newark | Circular Conn, Rcpt, 31Pos, Crimp Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-31PT-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$32.8500 / $41.3000 | Buy Now |
DISTI #
15AJ6631
|
Newark | Circular Conn, Rcpt, 31Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-31PT-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.0500 / $36.5200 | Buy Now |
DISTI #
889-AHDM04-24-31PT-059-ND
|
DigiKey | CONN RCP HSG M 31P INLINE PNL MT Min Qty: 1 Lead time: 20 Weeks Container: Box |
49 In Stock |
|
$13.6880 / $14.3800 | Buy Now |
DISTI #
72242628
|
RS | Sine Systems, Receptacle, IP 67, Male, 31 Positons, 24 Shell, Pin, A Series | Amphenol Sine Systems AHDM04-24-31PT-059 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5100 / $35.0200 | RFQ |
DISTI #
AMEAHDM04-24-31PT-059
|
Heilind Electronics | RECEPTACLE KIT, SHELL SIZE 24, CONNECTORS | Americas - 0 in Stock |
|
$21.5719 / $28.8862 | Buy Now |
|
Onlinecomponents.com | Receptacle Kit, shell size 24, 31 positions, pin,thin seal, wIde thread, cable clamp backshell RoHS: Compliant | 0 |
|
$23.5700 / $64.5700 | Buy Now |
DISTI #
AMEAHDM04-24-31PT-059
|
Interstate Connecting Components | RECEPTACLE KIT, SHELL SIZE 24, CONNECTORS | 0 |
|
$21.5719 / $28.8862 | Buy Now |