There are no models available for this part yet.
Overview of AHDM04-24-31SR-059 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1338AC-31SRGI8 | Renesas Electronics Corporation | Real-Time Clock With Battery Backed Non-Volatile RAM | |
1339C-31SRI8 | Renesas Electronics Corporation | Real-Time Clock With Serial I2C Interface | |
1339AC-31SRGI8 | Renesas Electronics Corporation | Real-Time Clock With Serial I2C Interface |
Price & Stock for AHDM04-24-31SR-059 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ5862
|
Newark | Circular Conn, Rcpt, 31Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-31SR-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$27.0500 / $36.5200 | Buy Now | |
DISTI #
889-AHDM04-24-31SR-059-ND
|
DigiKey | CONN RCP HSG F 31P INLINE PNL MT Min Qty: 1 Lead time: 20 Weeks Container: Box |
93 In Stock |
|
$23.7380 / $24.9400 | Buy Now | |
DISTI #
72242629
|
RS | Sine Systems, Receptacle, IP 67, Female, 31 Positons, 24 Shell, Socket, A Series | Amphenol Sine Systems AHDM04-24-31SR-059 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1200 / $38.7400 | RFQ | |
DISTI #
AMEAHDM04-24-31SR-059
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.5719 / $28.8862 | Buy Now | ||
Onlinecomponents.com | Receptacle Kit, shell size 24, 31 positions, socket, reduced diameter seal, wide thread, cable clamp backshell RoHS: Compliant | 0 |
|
$23.5700 / $64.5700 | Buy Now | ||
DISTI #
AMEAHDM04-24-31SR-059
|
Interstate Connecting Components | 0 |
|
$21.5719 / $28.8862 | Buy Now |
CAD Models for AHDM04-24-31SR-059 by Amphenol Sine Systems
Part Data Attributes for AHDM04-24-31SR-059 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|