Part Details for AHDM06-18-14SR by Amphenol Sine Systems
Overview of AHDM06-18-14SR by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDM06-18-14SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5057
|
Newark | Circular Connector, Plug, 14Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-18-14SR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0700 / $16.1300 | Buy Now |
DISTI #
889-3046-ND
|
DigiKey | CONN PLUG HSNG FMALE 14POS INLIN Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
72 In Stock |
|
$14.7500 / $22.6860 | Buy Now |
DISTI #
V99:2348_22832090
|
Arrow Electronics | Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2130 | Americas - 3 |
|
$15.1500 / $16.2400 | Buy Now |
DISTI #
71520372
|
RS | Connector, Plug, Size18, 14positions, Socket, reduceddiameterseal, widethread | Amphenol Sine Systems AHDM06-18-14SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 33 |
|
$14.7800 / $17.7000 | Buy Now |
DISTI #
AMEAHDM06-18-14SR
|
Heilind Electronics | PLUG,SZ18,14 POS,SKT, CIRC CONN,REDCD DIAM SEAL | Americas - 75 in Stock |
|
$13.3948 / $17.9494 | Buy Now |
|
Onlinecomponents.com | Plug, Size 18, 14 positions, Socket, reduced diameter seal, wide thread RoHS: Compliant |
500 In Stock |
|
$14.2000 / $21.3200 | Buy Now |
DISTI #
AMEAHDM06-18-14SR
|
Interstate Connecting Components | PLUG,SZ18,14 POS,SKT, CIRC CONN,REDCD DIAM SEAL | 25 |
|
$13.3948 / $17.9494 | Buy Now |
DISTI #
3014482
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 14POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.6542 / $23.1555 | Buy Now |
DISTI #
3014482
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$21.0428 / $26.8473 | Buy Now |
|
Master Electronics | Plug, Size 18, 14 positions, Socket, reduced diameter seal, wide thread RoHS: Compliant |
500 In Stock |
|
$14.2000 / $21.3200 | Buy Now |
Part Details for AHDM06-18-14SR
AHDM06-18-14SR CAD Models
AHDM06-18-14SR Part Data Attributes:
|
AHDM06-18-14SR
Amphenol Sine Systems
Buy Now
|
Compare Parts:
AHDM06-18-14SR
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |