Part Details for AHDM06-24-07PN-059 by Amphenol Sine Systems
Overview of AHDM06-24-07PN-059 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDM06-24-07PN-059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5882
|
Newark | Circular Conn, Plug, 7Pos, Cable, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-07PN-059 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$16.3400 | Buy Now |
DISTI #
889-AHDM06-24-07PN-059-ND
|
DigiKey | CONN PLG HSG MALE 7POS INLINE Min Qty: 10 Lead time: 20 Weeks Container: Box |
50 In Stock |
|
$30.7875 / $41.7850 | Buy Now |
DISTI #
72242668
|
RS | Plug Kit, Shell Size 24, 7 Positions, Pin, Cable Clamp Backshell | Amphenol Sine Systems AHDM06-24-07PN-059 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1700 / $50.2500 | RFQ |
DISTI #
AMEAHDM06-24-07PN-059
|
Heilind Electronics | PLUG KIT, SHELL SIZE 24, 7 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug Kit, shell size 24, 7 positions, pin, standard seal, wide thread, cable clamp backshell RoHS: Compliant | 0 |
|
$30.1700 / $61.5800 | Buy Now |
DISTI #
AMEAHDM06-24-07PN-059
|
Interstate Connecting Components | PLUG KIT, SHELL SIZE 24, 7 POS | 0 |
|
Buy Now | |
DISTI #
4072408
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 7POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$35.6257 / $47.4837 | Buy Now |
DISTI #
4072408
|
Farnell | CIRCULAR CONN, PLUG, 7POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 6 Days Container: Each | 30 |
|
$36.8880 / $46.8449 | Buy Now |