There are no models available for this part yet.
Overview of AHDM06-24-19SR-059 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG719SRJZ-EP-R2 | Analog Devices | CMOS 1.8 V to 5.5 V, 2.5# 2:1 | |
ADG719SRJZ-EP-RL7 | Analog Devices | CMOS 1.8 V to 5.5 V, 2.5# 2:1 | |
ADG419SRMZ-EP-RL7 | Analog Devices | LC2MOS Precision Mini-DIP Anal |
Price & Stock for AHDM06-24-19SR-059 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ6638
|
Newark | Circular Conn, Plug, 19Pos, Cable, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-19SR-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$24.3200 | Buy Now | |
DISTI #
3937-AHDM06-24-19SR-059-889-ND
|
DigiKey | CONN PLG HSG FMALE 19POS INLINE Min Qty: 1 Lead time: 20 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$497.0546 / $613.9100 | Buy Now | |
DISTI #
889-AHDM06-24-19SR-059-ND
|
DigiKey | CONN PLG HSG FMALE 19POS INLINE Min Qty: 1 Lead time: 20 Weeks Container: Box |
4 In Stock |
|
$33.6249 / $42.9000 | Buy Now | |
DISTI #
72242643
|
RS | Plug Kit, Shell Size 24, 19 Positions Socket, Reduced Diameter Seal, Cable Clamp | Amphenol Sine Systems AHDM06-24-19SR-059 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7900 / $46.8400 | RFQ | |
DISTI #
AMEAHDM06-24-19SR-059
|
Heilind Electronics | PLUG KIT, SHELL SIZE 24, 19 PO CONNECTORS | Americas - 0 in Stock |
|
$26.0743 / $34.9252 | Buy Now | |
Onlinecomponents.com | Plug Kit, shell size 24, 19 positions socket, reduced diameter seal, wide thread, cable clamp backshell RoHS: Compliant | 0 |
|
$28.5000 / $78.0600 | Buy Now | ||
DISTI #
AMEAHDM06-24-19SR-059
|
Interstate Connecting Components | PLUG KIT, SHELL SIZE 24, 19 PO CONNECTORS | 0 |
|
$26.0743 / $34.9252 | Buy Now |
CAD Models for AHDM06-24-19SR-059 by Amphenol Sine Systems
Part Data Attributes for AHDM06-24-19SR-059 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|