Part Details for AHDM06-24-23ST-059 by Amphenol Sine Systems
Overview of AHDM06-24-23ST-059 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-023STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-223STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-123STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for AHDM06-24-23ST-059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6242
|
Newark | Circular Conn, Plug, 23Pos, Crimp, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-23ST-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$29.9300 | Buy Now |
DISTI #
889-AHDM06-24-23ST-059-ND
|
DigiKey | 23 POSITION PLUG, SOCKET, SHELL Min Qty: 1 Lead time: 16 Weeks Container: Box |
100 In Stock |
|
$34.1736 / $43.6800 | Buy Now |
DISTI #
74268746
|
RS | 23 Position Plug, Socket, Shell Size 24, Metal, Seal Grey, cable clamp backshell | Amphenol Sine Systems AHDM06-24-23ST-059 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1700 / $43.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$31.0300 | Buy Now |
DISTI #
AMEAHDM06-24-23ST-059
|
Heilind Electronics | 23 POSITION PLUG, SOCKET, SHEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1600 / $63.6000 | Buy Now |
DISTI #
AMEAHDM06-24-23ST-059
|
Interstate Connecting Components | 23 POSITION PLUG, SOCKET, SHEL | 0 |
|
Buy Now |