Part Details for AHDM06-24-27SR-059 by Amphenol Sine Systems
Overview of AHDM06-24-27SR-059 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70227SRHMF | Renesas Electronics Corporation | 36V Radiation Hardened Dual Precision Operational Amplifier | |
ISL70227SRHX/SAMPLE | Renesas Electronics Corporation | 36V Radiation Hardened Dual Precision Operational Amplifier, , /Die Waffle Pack | |
ISL70227SRHMX | Renesas Electronics Corporation | 36V Radiation Hardened Dual Precision Operational Amplifier, DIE, / |
Price & Stock for AHDM06-24-27SR-059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5901
|
Newark | Circular Conn, Plug, 27Pos, Cable, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:27Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-27SR-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$15.7300 | Buy Now |
DISTI #
889-AHDM06-24-27SR-059-ND
|
DigiKey | CONN PLG HSG FMALE 27POS INLINE Min Qty: 1 Lead time: 20 Weeks Container: Box |
50 In Stock |
|
$21.4372 / $26.4400 | Buy Now |
DISTI #
72242653
|
RS | Plug Kit, Shell Size 24, 27 Positions, Socket, Reduced Dia. Seal, Cable Clamp | Amphenol Sine Systems AHDM06-24-27SR-059 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9700 / $47.1000 | RFQ |
DISTI #
AMEAHDM06-24-27SR-059
|
Heilind Electronics | PLUG KIT, SHELL SIZE 24, 27 PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug Kit, shell size 24, 27 positions, socket, reduced diameter seal, wide thread, cable clamp backshell RoHS: Compliant |
150 In Stock |
|
$35.0600 / $59.5600 | Buy Now |
DISTI #
AMEAHDM06-24-27SR-059
|
Interstate Connecting Components | PLUG KIT, SHELL SIZE 24, 27 PO | 0 |
|
Buy Now | |
|
Master Electronics | Plug Kit, shell size 24, 27 positions, socket, reduced diameter seal, wide thread, cable clamp backshell RoHS: Compliant |
150 In Stock |
|
$35.0600 / $59.5600 | Buy Now |