Part Details for AHDM06-24-31PT-059 by Amphenol Sine Systems
Overview of AHDM06-24-31PT-059 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA17431P-TZ-E | Renesas Electronics Corporation | Shunt Regulators | |
10127820-0831PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 8 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel without cap. | |
10127820-2231PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 22 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel without cap. |
Price & Stock for AHDM06-24-31PT-059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5903
|
Newark | Circular Conn, Plug, 31Pos, Cable, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-31PT-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$31.9700 / $40.1200 | Buy Now |
DISTI #
61AK3708
|
Newark | Circular Conn, Plug, 31Pos, Crimp Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-31PT-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7400 / $38.5800 | Buy Now |
DISTI #
889-AHDM06-24-31PT-059-ND
|
DigiKey | CONN PLG HSG MALE 31POS INLINE Min Qty: 1 Lead time: 20 Weeks Container: Box |
199 In Stock |
|
$26.8250 / $42.4000 | Buy Now |
DISTI #
72242657
|
RS | Sine Systems, Receptacle, IP 67, Male, 31 Positons, 24 Shell, Pin, A Series | Amphenol Sine Systems AHDM06-24-31PT-059 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9700 / $33.6600 | RFQ |
DISTI #
AMEAHDM06-24-31PT-059
|
Heilind Electronics | PLUG KIT, SHELL SIZE 24, 31 PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug Kit, shell size 24, 31 positions, pin, thin seal, wide thread, cable clamp backshell RoHS: Compliant |
25 In Stock |
|
$26.1500 / $30.3800 | Buy Now |
DISTI #
AMEAHDM06-24-31PT-059
|
Interstate Connecting Components | PLUG KIT, SHELL SIZE 24, 31 PO | 0 |
|
Buy Now | |
|
Master Electronics | Plug Kit, shell size 24, 31 positions, pin, thin seal, wide thread, cable clamp backshell RoHS: Compliant |
25 In Stock |
|
$26.1500 / $30.3800 | Buy Now |