Part Details for AHDM06-24-35SR-059 by Amphenol Sine Systems
Overview of AHDM06-24-35SR-059 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDM06-24-35SR-059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5906
|
Newark | Circular Conn, Plug, 35Pos, Cable, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:35Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-24-35SR-059 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$27.1700 | Buy Now |
DISTI #
889-AHDM06-24-35SR-059-ND
|
DigiKey | CONN PLG HSG FMALE 35POS INLINE Min Qty: 1 Lead time: 20 Weeks Container: Box |
50 In Stock |
|
$18.5120 / $19.4500 | Buy Now |
DISTI #
72242661
|
RS | Plug Kit, Shell Size 24, 35 Positions, Socket, Reduced Dia. Seal, Cable Clamp | Amphenol Sine Systems AHDM06-24-35SR-059 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9700 / $47.1000 | RFQ |
DISTI #
AMEAHDM06-24-35SR-059
|
Heilind Electronics | PLUG KIT, SHELL SIZE 24, 35 PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug Kit, shell size 24, 35 positions, socket, reduced diameter seal, wide thread, cable clamp backshell RoHS: Compliant | 0 |
|
$28.6600 / $78.5100 | Buy Now |
DISTI #
AMEAHDM06-24-35SR-059
|
Interstate Connecting Components | PLUG KIT, SHELL SIZE 24, 35 PO | 0 |
|
Buy Now |