Part Details for AHDP02-18-06SN-BRAC030 by Amphenol Sine Systems
Overview of AHDP02-18-06SN-BRAC030 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP02-18-06SN-BRAC030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5760
|
Newark | Circular Conn, Rcpt, 2Pos, Crimp, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP02-18-06SN-BRAC030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$7.3500 | Buy Now |
DISTI #
889-AHDP02-18-06SN-BRAC030-ND
|
DigiKey | 2 POSITION PANEL MOUNT RECEPTACL Min Qty: 1 Lead time: 16 Weeks Container: Box |
100 In Stock |
|
$8.3822 / $13.8700 | Buy Now |
DISTI #
73547537
|
RS | 2 Position Panel Mount Receptacle, Socket, Shell Size 18, Normaldia. Seal, Bra | Amphenol Sine Systems AHDP02-18-06SN-BRAC030 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4800 / $15.6000 | RFQ |
DISTI #
AMEAHDP02-18-06SN-BRAC030
|
Heilind Electronics | 2 POSITION PANEL MOUNT RECEPTA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 Position Panel Mount Receptacle - Socket - Shell Size 18 - Normal Diameter Seal (Green) - Backshell Ring Adapter RoHS: Compliant | 0 |
|
$6.0100 / $10.9800 | Buy Now |
DISTI #
AMEAHDP02-18-06SN-BRAC030
|
Interstate Connecting Components | 2 POSITION PANEL MOUNT RECEPTA | 0 |
|
Buy Now |