Part Details for AHDP02-24-09SR-SRA by Amphenol Sine Systems
Overview of AHDP02-24-09SR-SRA by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP02-24-09SR-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3794
|
Newark | Circular Conn, Rcpt, 9Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP02-24-09SR-SRA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$10.6900 | Buy Now |
DISTI #
889-AHDP02-24-09SR-SRA-ND
|
DigiKey | 9 POSITIONS, SEALED PANEL MOUNT Min Qty: 10 Lead time: 16 Weeks Container: Box |
6 In Stock |
|
$8.1375 / $12.7970 | Buy Now |
DISTI #
72458407
|
RS | 9 Position Panel Mount Receptacle, Socket, Shell Size 24, Reduced Dia. Seal | Amphenol Sine Systems AHDP02-24-09SR-SRA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2800 | RFQ |
DISTI #
AMEAHDP02-24-09SR-SRA
|
Heilind Electronics | 9 POSITIONS, SEALED PANEL MOUN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 9 positions, sealed panel mount receptacle, socket, size 24, reduced seal, smooth ring adapter RoHS: Compliant | 0 |
|
$8.0800 / $22.1300 | Buy Now |
DISTI #
AMEAHDP02-24-09SR-SRA
|
Interstate Connecting Components | 9 POSITIONS, SEALED PANEL MOUN | 0 |
|
Buy Now |