Part Details for AHDP02-24-14PR-BRA by Amphenol Sine Systems
Overview of AHDP02-24-14PR-BRA by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC374/BRA | Rochester Electronics LLC | 54AC374/BRA (DM: M38510/75602BRA) | |
RJE4A18814PRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs |
Price & Stock for AHDP02-24-14PR-BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4876
|
Newark | Circular Conn, Rcpt, 14Pos, Crimp, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel AHDP02-24-14PR-BRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$8.1900 | Buy Now |
DISTI #
889-AHDP02-24-14PR-BRA-ND
|
DigiKey | 14 POSITION PANEL MOUNT RECEPTAC Min Qty: 1 Lead time: 16 Weeks Container: Box |
50 In Stock |
|
$9.3494 / $15.4700 | Buy Now |
DISTI #
74788313
|
RS | 14 Position Panel Mount Receptacle, Pin, Shell Size 24, Backshell Ring Adapter | Amphenol Sine Systems AHDP02-24-14PR-BRA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$8.4900 | Buy Now |
DISTI #
AMEAHDP02-24-14PR-BRA
|
Heilind Electronics | 14 POSITION PANEL MOUNT RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 14 Position Panel Mount Receptacle - Pin - Shell Size 24 - Backshell Ring Adapter RoHS: Compliant | 0 |
|
$6.6300 / $12.0000 | Buy Now |
DISTI #
AMEAHDP02-24-14PR-BRA
|
Interstate Connecting Components | 14 POSITION PANEL MOUNT RECEPT | 0 |
|
Buy Now |