Part Details for AHDP02-24-27SR-WTA by Amphenol Sine Systems
Overview of AHDP02-24-27SR-WTA by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP02-24-27SR-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5844
|
Newark | Circular Conn, Rcpt, 27Pos, Crimp, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:27Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP02-24-27SR-WTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$9.2600 | Buy Now |
DISTI #
889-AHDP02-24-27SR-WTA-ND
|
DigiKey | 27 POSITION PANEL MOUNT RECEPTAC Min Qty: 10 Lead time: 16 Weeks Container: Box |
50 In Stock |
|
$9.8375 / $13.3500 | Buy Now |
DISTI #
73548230
|
RS | 27 Position Panel Mount Receptacle, Socket, Shell Size 24, Reduced Dia. Seal | Amphenol Sine Systems AHDP02-24-27SR-WTA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4900 / $13.9500 | RFQ |
DISTI #
AMEAHDP02-24-27SR-WTA
|
Heilind Electronics | 27 POSITION PANEL MOUNT RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 27 Position Panel Mount Receptacle - Socket - Shell Size 24 - Reduced Diameter Seal (Blue) - Wide Thread Adapter RoHS: Compliant | 0 |
|
$7.4800 / $13.8500 | Buy Now |
DISTI #
AMEAHDP02-24-27SR-WTA
|
Interstate Connecting Components | 27 POSITION PANEL MOUNT RECEPT | 0 |
|
Buy Now | |
DISTI #
4078873
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 27POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$10.6981 / $17.2856 | Buy Now |
DISTI #
4078873
|
Farnell | CIRCULAR CONN, RCPT, 27POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 3 Days Container: Each | 25 |
|
$12.6483 / $17.0613 | Buy Now |