Part Details for AHDP02-24-31PT-BRA by Amphenol Sine Systems
Overview of AHDP02-24-31PT-BRA by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP02-24-31PT-BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5851
|
Newark | Circular Conn, Rcpt, 31Pos, Crimp, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel AHDP02-24-31PT-BRA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$7.9800 | Buy Now |
DISTI #
889-AHDP02-24-31PT-BRA-ND
|
DigiKey | 31 POSITION PANEL MOUNT RECEPTAC Min Qty: 1 Lead time: 16 Weeks Container: Box |
100 In Stock |
|
$9.1076 / $15.0700 | Buy Now |
DISTI #
73547887
|
RS | 31 Position Panel Mount Receptacle, Pin, Shell Size 24, Thin Diameter Seal, Bra | Amphenol Sine Systems AHDP02-24-31PT-BRA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5600 / $16.9600 | RFQ |
DISTI #
AMEAHDP02-24-31PT-BRA
|
Heilind Electronics | 31 POSITION PANEL MOUNT RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 31 Position Panel Mount Receptacle - Pin - Shell Size 24 - Thin Diameter Seal (Grey) - Backshell Ring Adapter RoHS: Compliant | 0 |
|
$6.5300 / $11.9400 | Buy Now |
DISTI #
AMEAHDP02-24-31PT-BRA
|
Interstate Connecting Components | 31 POSITION PANEL MOUNT RECEPT | 0 |
|
Buy Now |