Part Details for AHDP04-18-14PN-SRA by Amphenol Sine Systems
Overview of AHDP04-18-14PN-SRA by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-18-14PN-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5547
|
Newark | Circular Conn, Rcpt, 14Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-18-14PN-SRA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 492 |
|
$6.7700 / $7.3400 | Buy Now |
DISTI #
889-AHDP04-18-14PN-SRA-ND
|
DigiKey | CONN RCPT HSG MALE 14POS PNL MT Min Qty: 10 Lead time: 16 Weeks Container: Box |
183 In Stock |
|
$5.5000 / $9.3120 | Buy Now |
DISTI #
72236116
|
RS | 14 Positions, Receptacle, Pin, Shell Size 18, Normal Diameter Seal (Green), Sra | Amphenol Sine Systems AHDP04-18-14PN-SRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 13 |
|
$6.8000 / $9.4500 | Buy Now |
DISTI #
AMEAHDP04-18-14PN-SRA
|
Heilind Electronics | SIZE 18 RECEPTACLE, 14 POSITIO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Size 18 receptacle, 14 positions, pin, standard arrangement, normal seal, smooth ring adapter RoHS: Compliant |
500 In Stock |
|
$5.2100 / $8.6600 | Buy Now |
DISTI #
AMEAHDP04-18-14PN-SRA
|
Interstate Connecting Components | SIZE 18 RECEPTACLE, 14 POSITIO | 0 |
|
Buy Now | |
DISTI #
4078926
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 14POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$8.1453 / $9.9989 | Buy Now |
DISTI #
4078926
|
Farnell | CIRCULAR CONN, RCPT, 14POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 2 Days Container: Each | 3 |
|
$12.2421 / $16.5111 | Buy Now |
|
Master Electronics | Size 18 receptacle, 14 positions, pin, standard arrangement, normal seal, smooth ring adapter RoHS: Compliant |
500 In Stock |
|
$5.2100 / $8.6600 | Buy Now |