There are no models available for this part yet.
Overview of AHDP04-18-14PR-BRA by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC374/BRA | Rochester Electronics LLC | 54AC374/BRA (DM: M38510/75602BRA) | |
RJE4A18814PRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs |
Price & Stock for AHDP04-18-14PR-BRA by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK5874
|
Newark | Circular Conn, Rcpt, 14Pos, Crimp, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-18-14PR-BRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$4.1600 | Buy Now | |
DISTI #
889-AHDP04-18-14PR-BRA-ND
|
DigiKey | 14 POSITION RECEPTACLE, PIN, SHE Min Qty: 1 Lead time: 16 Weeks Container: Box |
227 In Stock |
|
$4.6750 / $7.2200 | Buy Now | |
DISTI #
73547910
|
RS | 14 Position Receptacle, Pin, Shell Size 18, Reduced Diameter Seal (Blue), Bra | Amphenol Sine Systems AHDP04-18-14PR-BRA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5800 / $8.2400 | RFQ | |
DISTI #
AMEAHDP04-18-14PR-BRA
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.4262 / $9.3051 | Buy Now | ||
Onlinecomponents.com | 14 Position Receptacle - Pin - Shell Size 18 - Reduced Diameter Seal (Blue) - Backshell Ring Adapter RoHS: Compliant |
136 In Stock |
|
$4.4700 / $6.9000 | Buy Now | ||
DISTI #
AMEAHDP04-18-14PR-BRA
|
Interstate Connecting Components | 0 |
|
$6.4262 / $9.3051 | Buy Now | ||
Master Electronics | 14 Position Receptacle - Pin - Shell Size 18 - Reduced Diameter Seal (Blue) - Backshell Ring Adapter RoHS: Compliant |
136 In Stock |
|
$4.4700 / $6.9000 | Buy Now |
CAD Models for AHDP04-18-14PR-BRA by Amphenol Sine Systems
Part Data Attributes for AHDP04-18-14PR-BRA by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|