Part Details for AHDP04-18-14PR-C041 by Amphenol Sine Systems
Overview of AHDP04-18-14PR-C041 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-18-14PR-C041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5875
|
Newark | Circular Conn, Rcpt, 14Pos, Crimp, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-18-14PR-C041 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$11.0200 | Buy Now |
DISTI #
889-AHDP04-18-14PR-C041-ND
|
DigiKey | 14 POSITION RECEPTACLE, PIN, SHE Min Qty: 1 Lead time: 16 Weeks Container: Box |
90 In Stock |
|
$7.9878 / $9.9800 | Buy Now |
DISTI #
73547911
|
RS | 14 Position Recpt, Pin, Shell Size 18, Reduced Dia. Rear Seal, Diagnostic Keying | Amphenol Sine Systems AHDP04-18-14PR-C041 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7200 / $23.4100 | RFQ |
DISTI #
AMEAHDP04-18-14PR-C041
|
Heilind Electronics | 14 POSITION RECEPTACLE, PIN, S | Americas - 0 in Stock |
|
$9.3834 / $14.2378 | Buy Now |
|
Onlinecomponents.com | 14 Position Receptacle - Pin - Shell Size 18 - Reduced Diameter Rear Seal (Blue) - Smooth Ring Adapter - C041 w Diagnostic Keying RoHS: Compliant | 0 |
|
$8.9100 / $16.4800 | Buy Now |
DISTI #
AMEAHDP04-18-14PR-C041
|
Interstate Connecting Components | 14 POSITION RECEPTACLE, PIN, S | 0 |
|
$9.3834 / $14.2378 | Buy Now |