Part Details for AHDP04-24-16SN-WTA by Amphenol Sine Systems
Overview of AHDP04-24-16SN-WTA by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-24-16SN-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5562
|
Newark | Circular Conn, Rcpt, 16Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-16SN-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$5.5500 | Buy Now |
DISTI #
889-AHDP04-24-16SN-WTA-ND
|
DigiKey | CONN RCPT HSG FMALE 16POS PNL MT Min Qty: 1 Lead time: 16 Weeks Container: Box |
99 In Stock |
|
$9.2592 / $11.2100 | Buy Now |
DISTI #
72236134
|
RS | 16 Positions, Plug, Socket, Shell Size 24, Normal Diameter Seal (Green), Wta | Amphenol Sine Systems AHDP04-24-16SN-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 49 |
|
$8.7200 / $11.3200 | Buy Now |
DISTI #
AMEAHDP04-24-16SN-WTA
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.3537 / $8.5336 | Buy Now | |
|
Onlinecomponents.com | Size 24 receptacle, 16 positions, socket, reversed arrangement, normal seal, wide thread adapter RoHS: Compliant | 0 |
|
$6.9600 / $14.5900 | Buy Now |
DISTI #
AMEAHDP04-24-16SN-WTA
|
Interstate Connecting Components | 0 |
|
$6.3537 / $8.5336 | Buy Now |