Part Details for AHDP04-24-16SR-WTA by Amphenol Sine Systems
Overview of AHDP04-24-16SR-WTA by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC7716SRHAT | Texas Instruments | Quad 12-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105 | |
DAC7716SRHAR | Texas Instruments | Quad 12-Bit High Accuracy +/-16.5 V Output Serial Input Digital-To-Analog Converter 40-VQFN -40 to 105 |
Price & Stock for AHDP04-24-16SR-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5564
|
Newark | Circular Conn, Rcpt, 16Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-16SR-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$4.3800 | Buy Now |
DISTI #
889-AHDP04-24-16SR-WTA-ND
|
DigiKey | CONN RCPT HSG FMALE 16POS PNL MT Min Qty: 1 Lead time: 16 Weeks Container: Box |
78 In Stock |
|
$7.0125 / $14.8200 | Buy Now |
DISTI #
72236136
|
RS | 16 Position Receptacle, Socket, Shell Size 24, Reduced Diameter Sea (Blue)L, Wta | Amphenol Sine Systems AHDP04-24-16SR-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 |
|
$7.2800 / $8.9400 | Buy Now |
DISTI #
AMEAHDP04-24-16SR-WTA
|
Heilind Electronics | SIZE 24 RECEPTACLE, 16 POSITIO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Size 24 receptacle, 16 positions, socket, reversed arrangement, reduced diameter seal, wide thread adapter RoHS: Compliant | 0 |
|
$6.9600 / $14.5900 | Buy Now |
DISTI #
AMEAHDP04-24-16SR-WTA
|
Interstate Connecting Components | SIZE 24 RECEPTACLE, 16 POSITIO | 0 |
|
Buy Now |