Part Details for AHDP04-24-18SR-WTA by Amphenol Sine Systems
Overview of AHDP04-24-18SR-WTA by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-24-18SR-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1879
|
Newark | Industrial Circular, Rcpt, 18Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:18Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-18SR-WTA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 | Buy Now |
DISTI #
889-2522-ND
|
DigiKey | CONN RCPT HSG FMALE 18POS PNL MT Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$7.3125 / $10.3810 | Buy Now |
DISTI #
71103997
|
RS | Size 24 Receptacle, 18 positions, socket, reversed arrangment, reduced seal | Amphenol Sine Systems AHDP04-24-18SR-WTA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $12.0000 | RFQ |
|
Future Electronics | AHDP Series Size 24 18 Socket Position Reduced Dia. Seal Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 21Box |
|
$5.8500 / $6.1100 | Buy Now |
DISTI #
AMEAHDP04-24-18SR-WTA
|
Heilind Electronics | SIZE 24 RECEPTACLE, 18 POSITIO DURAMATE | Americas - 0 in Stock |
|
$6.1293 / $8.2142 | Buy Now |
|
Onlinecomponents.com | Size 24 Receptacle, 18 positions, socket, reversed arrangment, reduced seal RoHS: Compliant | 100 Factory Stock |
|
$6.7000 / $14.0400 | Buy Now |
DISTI #
AMEAHDP04-24-18SR-WTA
|
Interstate Connecting Components | SIZE 24 RECEPTACLE, 18 POSITIO DURAMATE | 0 |
|
$6.1293 / $8.2142 | Buy Now |
DISTI #
2819978
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.0306 / $13.2956 | Buy Now |
DISTI #
2819978
|
Farnell | INDUSTRIAL CIRCULAR, RCPT, 18POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 0 Days Container: Each | 0 |
|
$9.9581 / $12.9040 | Buy Now |
|
Master Electronics | Size 24 Receptacle, 18 positions, socket, reversed arrangment, reduced seal RoHS: Compliant | 100 Factory Stock |
|
$6.7000 / $14.0400 | Buy Now |
Part Details for AHDP04-24-18SR-WTA
AHDP04-24-18SR-WTA CAD Models
AHDP04-24-18SR-WTA Part Data Attributes:
|
AHDP04-24-18SR-WTA
Amphenol Sine Systems
Buy Now
|
Compare Parts:
AHDP04-24-18SR-WTA
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |