Part Details for AHDP04-24-21SN-BRA by Amphenol Sine Systems
Overview of AHDP04-24-21SN-BRA by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-24-21SN-BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5903
|
Newark | Circular Conn, Rcpt, 21Pos, Crimp, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:21Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-21SN-BRA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$7.8900 | Buy Now |
DISTI #
889-AHDP04-24-21SN-BRA-ND
|
DigiKey | 21 POSITION RECEPTACLE, SOCKET, Min Qty: 1 Lead time: 16 Weeks Container: Box |
299 In Stock |
|
$9.0001 / $14.8900 | Buy Now |
DISTI #
73547939
|
RS | 21 Position Receptacle, Socket, Shell Size 24, Normal Diameter Seal (Green), Bra | Amphenol Sine Systems AHDP04-24-21SN-BRA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4000 / $16.7600 | RFQ |
DISTI #
AMEAHDP04-24-21SN-BRA
|
Heilind Electronics | 21 POSITION RECEPTACLE, SOCKET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 21 Position Receptacle - Socket - Shell Size 24 - Normal Diameter Seal (Green) - Backshell Ring Adapter RoHS: Compliant | 0 |
|
$6.4500 / $11.7900 | Buy Now |
DISTI #
AMEAHDP04-24-21SN-BRA
|
Interstate Connecting Components | 21 POSITION RECEPTACLE, SOCKET | 0 |
|
Buy Now | |
DISTI #
4078987
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 21POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$9.4134 / $15.5758 | Buy Now |
DISTI #
4078987
|
Farnell | CIRCULAR CONN, RCPT, 21POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 3 Days Container: Each | 150 |
|
$10.7364 / $14.4866 | Buy Now |