Part Details for AHDP04-24-23ST-WTA by Amphenol Sine Systems
Overview of AHDP04-24-23ST-WTA by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-24-23ST-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6254
|
Newark | Circular Conn, Rcpt, 23Pos, Crimp, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-23ST-WTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$11.0200 / $13.4400 | Buy Now |
DISTI #
889-AHDP04-24-23ST-WTA-ND
|
DigiKey | 23 POSITION RECEPTACLE, SOCKET, Min Qty: 10 Lead time: 16 Weeks Container: Box |
100 In Stock |
|
$7.2750 / $9.8580 | Buy Now |
DISTI #
74268729
|
RS | 23 Position Receptacle, Socket, Shell Size 24, Plastic, Thin Diameter Seal Gre | Amphenol Sine Systems AHDP04-24-23ST-WTA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$7.1000 | Buy Now |
DISTI #
AMEAHDP04-24-23ST-WTA
|
Heilind Electronics | 23 POSITION RECEPTACLE, SOCKET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$5.6000 / $10.2500 | Buy Now |
DISTI #
AMEAHDP04-24-23ST-WTA
|
Interstate Connecting Components | 23 POSITION RECEPTACLE, SOCKET | 0 |
|
Buy Now | |
DISTI #
4172716
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 23POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$8.1814 / $13.5249 | Buy Now |
DISTI #
4172716
|
Farnell | CIRCULAR CONN, RCPT, 23POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Each | 150 |
|
$11.7049 / $14.2615 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$5.6000 / $10.2500 | Buy Now |