Part Details for AHDP04-24-31ST-WTA by Amphenol Sine Systems
Overview of AHDP04-24-31ST-WTA by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP04-24-31ST-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7962
|
Newark | Industrial Circular, Rcpt, 31Pos, Panel, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP04-24-31ST-WTA Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 | Buy Now |
DISTI #
889-1788-ND
|
DigiKey | CONN RCPT HSG FMALE 31POS PNL MT Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$6.5000 / $10.0010 | Buy Now |
DISTI #
70989571
|
RS | RECPT, 24 SZ 31 SOCKET, REVERSE ARRANGEMENT, THIN SEAL, WIDE THREAD | Amphenol Sine Systems AHDP04-24-31ST-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 53 |
|
$4.1600 | Buy Now |
|
Future Electronics | Size 24 Receptacle with 31 positions, Socket thin seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Box | 0Box |
|
$6.3800 / $6.6600 | Buy Now |
DISTI #
AMEAHDP04-24-31ST-WTA
|
Heilind Electronics | SIZE 24 RECEPTACLE WITH 3 | Americas - 0 in Stock |
|
$5.9049 / $7.2939 | Buy Now |
|
Onlinecomponents.com | Size 24 Receptacle with 31 positions, Socket, reverse arrangement, thin seal, wide thread adapter RoHS: Compliant |
400 In Stock |
|
$5.4700 / $8.5900 | Buy Now |
DISTI #
65128224
|
Verical | Conn Circular SKT 31 POS ST Panel Mount 31 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2248 | Americas - 400 |
|
$8.4000 / $11.1704 | Buy Now |
DISTI #
AMEAHDP04-24-31ST-WTA
|
Interstate Connecting Components | SIZE 24 RECEPTACLE WITH 3 | 0 |
|
$5.9049 / $7.2939 | Buy Now |
DISTI #
2725213
|
Farnell | INDUSTRIAL CIRCULAR, RCPT, 31POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 0 Days Container: Each | 0 |
|
$10.0357 / $13.0101 | Buy Now |
|
Master Electronics | Size 24 Receptacle with 31 positions, Socket, reverse arrangement, thin seal, wide thread adapter RoHS: Compliant |
400 In Stock |
|
$5.4700 / $8.5900 | Buy Now |