Part Details for AHDP06-18-14PR-SRA by Amphenol Sine Systems
Overview of AHDP06-18-14PR-SRA by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18814PRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs |
Price & Stock for AHDP06-18-14PR-SRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9711
|
Newark | Circular Conn, Plug, 14Pos, Crimp Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-18-14PR-SRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $14.7400 | Buy Now |
DISTI #
15AJ5602
|
Newark | Circular Conn, Plug, 14Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-18-14PR-SRA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 | Buy Now |
DISTI #
889-AHDP06-18-14PR-SRA-ND
|
DigiKey | CONN PLG HSG MALE 14POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Box |
38 In Stock |
|
$5.6240 / $12.0200 | Buy Now |
DISTI #
72236174
|
RS | 14 Positions Plug, Pin, Shell Size 18, Reduced Diameter Seal (Blue), Sra | Amphenol Sine Systems AHDP06-18-14PR-SRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 44 |
|
$8.1400 / $9.4700 | Buy Now |
DISTI #
AMEAHDP06-18-14PR-SRA
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.4098 / $10.3443 | Buy Now | |
|
Onlinecomponents.com | Size 18 plug, 14 positions, pin, reversed arrangement, reduced diameter seal, smooth ring adapter RoHS: Compliant |
100 In Stock |
|
$6.8000 / $11.1100 | Buy Now |
DISTI #
AMEAHDP06-18-14PR-SRA
|
Interstate Connecting Components | 0 |
|
$9.4098 / $10.3443 | Buy Now | |
|
Master Electronics | Size 18 plug, 14 positions, pin, reversed arrangement, reduced diameter seal, smooth ring adapter RoHS: Compliant |
100 In Stock |
|
$6.8000 / $11.1100 | Buy Now |