Part Details for AHDP06-24-14PR-STA by Amphenol Sine Systems
Overview of AHDP06-24-14PR-STA by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC823ASO8 | Renesas Electronics Corporation | REGISTER WCLEAR AND 3 STA | |
74LVC823AQ | Renesas Electronics Corporation | REGISTER WCLEAR AND 3 STA |
Price & Stock for AHDP06-24-14PR-STA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2809
|
Newark | 14 Position Plug, Pin, Shell Size 24, Reduced Diameter Seal (Blue), Small Thread Adapter Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-14PR-STA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$12.6500 / $18.9700 | Buy Now |
DISTI #
889-AHDP06-24-14PR-STA-ND
|
DigiKey | 14 POSITION PLUG, PIN, SHELL SIZ Min Qty: 1 Lead time: 14 Weeks Container: Box |
50 In Stock |
|
$12.0244 / $18.4300 | Buy Now |
DISTI #
74995230
|
RS | 14 Position Plug, Pin, Shell Size 24, (Blue),Thread Adapter | Amphenol Sine Systems AHDP06-24-14PR-STA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$14.1700 / $18.4000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Box | 0Box |
|
$10.6000 | Buy Now |
DISTI #
AMEAHDP06-24-14PR-STA
|
Heilind Electronics | 14 POSITION PLUG, PIN, SHELL S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 14 Position Plug - Pin - Shell Size 24 - Reduced Diameter Seal (Blue) - Small Thread Adapter RoHS: Compliant | 0 |
|
$8.3500 / $15.3000 | Buy Now |
DISTI #
AMEAHDP06-24-14PR-STA
|
Interstate Connecting Components | 14 POSITION PLUG, PIN, SHELL S | 0 |
|
Buy Now |