Part Details for AHDP06-24-16SN-WTA by Amphenol Sine Systems
Overview of AHDP06-24-16SN-WTA by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-16SN-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5618
|
Newark | Circular Conn, Plug, 16Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:16Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-16SN-WTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$5.4300 | Buy Now |
DISTI #
889-AHDP06-24-16SN-WTA-ND
|
DigiKey | CONN PLG HSG FMALE 16POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Box |
45 In Stock |
|
$6.1000 / $7.9700 | Buy Now |
DISTI #
72236193
|
RS | 16 Positions, Plug, Socket, Shell Size 24, Normal Diameter Seal (Green), Wta | Amphenol Sine Systems AHDP06-24-16SN-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 48 |
|
$11.5700 / $15.0200 | Buy Now |
DISTI #
AMEAHDP06-24-16SN-WTA
|
Heilind Electronics | SIZE 24 PLUG, 16 POSITIONS, SO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Size 24 plug, 16 positions, socket, standard arrangement, normal seal, wide thread adapter RoHS: Compliant | 0 |
|
$8.5800 / $23.4900 | Buy Now |
DISTI #
AMEAHDP06-24-16SN-WTA
|
Interstate Connecting Components | SIZE 24 PLUG, 16 POSITIONS, SO | 0 |
|
Buy Now |