Part Details for AHDP06-24-18SR-BRA by Amphenol Sine Systems
Overview of AHDP06-24-18SR-BRA by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-18SR-BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5952
|
Newark | Circular Conn, Plug, 18Pos, Crimp, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:18Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-18SR-BRA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$11.2000 / $13.0700 | Buy Now |
DISTI #
889-AHDP06-24-18SR-BRA-ND
|
DigiKey | 18 POSITION PLUG, SOCKET, SHELL Min Qty: 10 Lead time: 16 Weeks Container: Box |
41 In Stock |
|
$9.8000 / $13.3030 | Buy Now |
DISTI #
73547988
|
RS | 18 Position Plug, Socket, Shell Size 24, Reduced Diameter Seal (Blue), Bra | Amphenol Sine Systems AHDP06-24-18SR-BRA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6800 / $19.6100 | RFQ |
DISTI #
AMEAHDP06-24-18SR-BRA
|
Heilind Electronics | 18 POSITION PLUG, SOCKET, SHEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18 Position Plug - Socket - Shell Size 24 - Reduced Diameter Seal (Blue) - Backshell Ring Adapter RoHS: Compliant |
50 In Stock |
|
$7.4600 / $13.8000 | Buy Now |
DISTI #
AMEAHDP06-24-18SR-BRA
|
Interstate Connecting Components | 18 POSITION PLUG, SOCKET, SHEL | 0 |
|
Buy Now | |
DISTI #
4079087
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 18POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$11.4189 / $17.4382 | Buy Now |
DISTI #
4079087
|
Farnell | CIRCULAR CONN, PLUG, 18POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 3 Days Container: Each | 25 |
|
$17.1784 / $22.2882 | Buy Now |
|
Master Electronics | 18 Position Plug - Socket - Shell Size 24 - Reduced Diameter Seal (Blue) - Backshell Ring Adapter RoHS: Compliant |
50 In Stock |
|
$7.4600 / $13.8000 | Buy Now |