Part Details for AHDP06-24-21PN-WTA by Amphenol Corporation
Overview of AHDP06-24-21PN-WTA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AHDP06-24-21PN-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDP06-24-21PN-WTA
|
Avnet Americas | Size 24 Plug with 21 positions, Pin, reversed arrangement, normal seal, wide thread adapter - Boxed Product (Development Kits) (Alt: AHDP06-24-21PN-WTA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 300 |
|
$7.1849 / $7.6120 | Buy Now |
DISTI #
654-AHDP06-2421PNWTA
|
Mouser Electronics | Automotive Connectors PLUG 24 SZ21 PIN STD RoHS: Compliant | 486 |
|
$8.4500 / $10.4000 | Buy Now |
DISTI #
AHDP06-24-21PN-WTA
|
TTI | Automotive Connectors PLUG 24 SZ21 PIN STD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 300 In Stock |
|
$8.0000 / $9.2400 | Buy Now |
DISTI #
C1S116728131747
|
Chip1Stop | Connector Circular RoHS: Compliant | 30 |
|
$7.2300 | Buy Now |
|
New Advantage Corporation | AHDP Series Size 24 21 Pin Position Plug with Green Threaded Adapter RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$9.6000 / $10.2900 | Buy Now |
Part Details for AHDP06-24-21PN-WTA
AHDP06-24-21PN-WTA CAD Models
AHDP06-24-21PN-WTA Part Data Attributes
|
AHDP06-24-21PN-WTA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AHDP06-24-21PN-WTA
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |