Part Details for AHDP06-24-31ST-WTA by Amphenol Sine Systems
Overview of AHDP06-24-31ST-WTA by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-31ST-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7976
|
Newark | Industrial Circular, Plug, 31Pos, Cable, Product Range:Duramate Ahdp Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-31ST-WTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 323 |
|
$7.9000 / $9.1100 | Buy Now |
DISTI #
889-1785-ND
|
DigiKey | CONN PLUG HSG FMALE 31POS INLINE Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4000 / $12.5190 | Buy Now |
DISTI #
70989568
|
RS | Plug, Size 24, 31 Position, Socket, Std Arrangement, Wide Thread, AHDP Series | Amphenol Sine Systems AHDP06-24-31ST-WTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 |
|
$7.8500 / $9.4000 | Buy Now |
|
Future Electronics | Size 24 Plug with 31 positions, Socket, thin seal, wide thread adapter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 500Box |
|
$6.8100 / $7.1500 | Buy Now |
DISTI #
AMEAHDP06-24-31ST-WTA
|
Heilind Electronics | SIZE 24 PLUG WITH 31 POSITIONS | Americas - 0 in Stock |
|
$7.3917 / $9.0052 | Buy Now |
|
Onlinecomponents.com | Size 24 Plug with 31 positions, Socket, standard arrangement, thin seal, wide thread adapter RoHS: Compliant |
438 In Stock |
|
$6.8500 / $9.9900 | Buy Now |
DISTI #
AMEAHDP06-24-31ST-WTA
|
Interstate Connecting Components | SIZE 24 PLUG WITH 31 POSITIONS | 0 |
|
$7.3917 / $9.0052 | Buy Now |
DISTI #
2725219
|
element14 Asia-Pacific | INDUSTRIAL CIRCULAR, PLUG, 31POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 323 |
|
$8.3354 / $13.7960 | Buy Now |
DISTI #
2725219
|
Farnell | INDUSTRIAL CIRCULAR, PLUG, 31POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 5 Days Container: Each | 323 |
|
$9.0423 / $10.8055 | Buy Now |
|
Master Electronics | Size 24 Plug with 31 positions, Socket, standard arrangement, thin seal, wide thread adapter RoHS: Compliant |
438 In Stock |
|
$6.8500 / $9.9900 | Buy Now |
Part Details for AHDP06-24-31ST-WTA
AHDP06-24-31ST-WTA CAD Models
AHDP06-24-31ST-WTA Part Data Attributes:
|
AHDP06-24-31ST-WTA
Amphenol Sine Systems
Buy Now
|
Compare Parts:
AHDP06-24-31ST-WTA
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |