There are no models available for this part yet.
Overview of AHDP06-24-91S-BS3-K16S by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AHDP06-24-91S-BS3-K16S by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC5905
|
Newark | Isobus Connector With Conduit Adapter Nw23, Kit Incl. Contacts (2X Vn 02 036 0028 6 , 2X At62-12-0166, 4X At62-16-0822) /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AHDP06-24-91S-BS3-K16S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7700 / $56.6200 | Buy Now | |
DISTI #
889-2841-ND
|
DigiKey | CONN PLUG FMALE 9P NICKEL CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
98 In Stock |
|
$52.8124 / $72.4700 | Buy Now | |
DISTI #
73213512
|
RS | Isobus, Conduit Adapter Nw23, Kit Incl. Contacts | Amphenol Sine Systems AHDP06-24-91S-BS3-K16S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$85.7500 | RFQ | |
DISTI #
AMEAHDP06-24-91S-BS3-K16S
|
Heilind Electronics | ISOBUS CONNECTOR WITH CONDUIT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Isobus connector with conduit adapter NW23, Kit incl. Contacts (2x VN 02 036 0028 6 , 2x AT62-12-0166, 4x AT62-16-0822) RoHS: Compliant | 0 |
|
$52.4500 / $143.6500 | Buy Now | ||
DISTI #
AMEAHDP06-24-91S-BS3-K16S
|
Interstate Connecting Components | ISOBUS CONNECTOR WITH CONDUIT | 0 |
|
Buy Now |
CAD Models for AHDP06-24-91S-BS3-K16S by Amphenol Sine Systems
Part Data Attributes for AHDP06-24-91S-BS3-K16S by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|