Part Details for AHDP06-24-91SR16-WTA by Amphenol Corporation
Overview of AHDP06-24-91SR16-WTA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDP06-24-91SR16-WTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7980
|
Avnet Americas | Size 24, 9 Position ISOBUSPlug, Socket, Reduced Diameter Seal, Wide Thread Adapter (WTA). Note: Use (Size 8) PN# AT62-203-08141-16 contacts for 6AWG/16mm? applications - Bulk (Alt: 33AK7980) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AHDP06-24-91SR16-W
|
Avnet Americas | Size 24, 9 Position ISOBUSPlug, Socket, Reduced Diameter Seal, Wide Thread Adapter (WTA). Note: Use (Size 8) PN# AT62-203-08141-16 contacts for 6AWG/16mm? applications - Boxed Product (Development Kits) (Alt: AHDP06-24-91SR16-W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$8.4823 / $12.1150 | Buy Now |
DISTI #
654-AHDP06249SR16WTA
|
Mouser Electronics | Standard Circular Connector Size 24, 9 Position ISOBUSPlug, Socket, Reduced Diameter Seal, Wide Thread Adapter (WTA). Note: Use (Size 8) PN# AT62-203-08141-16 contacts for 6AWG/16mm applications RoHS: Compliant | 1 |
|
$9.0100 / $16.0100 | Buy Now |
DISTI #
63347425
|
Verical | Conn Circular SKT 9 POS ST Cable Mount 9 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$10.0720 | Buy Now |
DISTI #
C1S116738223418
|
Chip1Stop | Connector Circular RoHS: Compliant | 11 |
|
$10.5080 / $12.1370 | Buy Now |