-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHEF070HF-ND
|
DigiKey | PTC RESET FUSE 32V 700MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
537 In Stock |
|
$0.3294 / $0.8200 | Buy Now |
DISTI #
650-AHEF070
|
Mouser Electronics | Resettable Fuses - PPTC .7A 32V High Temp AEC-Q200 RoHS: Compliant | 2629 |
|
$0.3050 / $0.8000 | Buy Now |
|
Future Electronics | AHEF Series 32 V 0.7 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 500Bag |
|
$0.3100 / $0.3500 | Buy Now |
|
Future Electronics | AHEF Series 32 V 0.7 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3100 / $0.3500 | Buy Now |
DISTI #
AHEF070
|
TTI | Resettable Fuses - PPTC .7A 32V High Temp AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3020 / $0.4740 | Buy Now |
|
New Advantage Corporation | AHEF Series 32 V 0.7 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.4133 / $0.4429 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 700mA 32V TH | 0 |
|
$0.6886 / $0.7919 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AHEF070
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AHEF070
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.8 mm | |
Package Length | 6.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; UL | |
Resistance | 0.23 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 32 V |