-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0706
|
Newark | Fuse, Resettable Ptc, 32Vdc, 7.5A, Tht, Thermistor Mounting:Through Hole, Product Range:Polyswitch Ahef Series, Holding Current:7.5A, Tripping Current:15A, Voltage Rating:32Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse AHEF750 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7580 / $1.7400 | Buy Now |
DISTI #
AHEF750HF-ND
|
DigiKey | PTC RESET FUSE 32V 7.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
737 In Stock |
|
$0.6671 / $1.5300 | Buy Now |
DISTI #
650-AHEF750
|
Mouser Electronics | Resettable Fuses - PPTC 7.5A 32V High Temp AEC-Q200 RoHS: Compliant | 866 |
|
$0.7630 / $1.6200 | Buy Now |
|
Future Electronics | AHEF Series 32 V 7.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.7900 / $0.9750 | Buy Now |
|
Bisco Industries | 65 |
|
Buy Now | ||
DISTI #
AHEF750
|
TTI | Resettable Fuses - PPTC 7.5A 32V High Temp AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 925 In Stock |
|
$0.7200 / $1.2300 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 7.5A 32V THT | 0 |
|
$1.5388 / $1.6927 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AHEF750
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AHEF750
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.9 mm | |
Package Length | 21.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; UL | |
Resistance | 0.0074 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 32 V |