Part Details for AHH2722R22 by Honeywell Sensing and Control
Overview of AHH2722R22 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHH2722R22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0382
|
Newark | Large Basic Switch/Honeywell |Honeywell AHH2722R22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.3500 / $293.8500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Two (2) Sheet Metal Mounting Brackets Welded Together with One (1) 58 mm [2.281 in] Hardened Steel Roller Lever Auxiliary Actuator, Rivet Bar Across Both Levers, Switches Do Not Necessarily Operate Simultaneously, Adjusting Tab on Lever, Mounting Hardware Furnished Unassembled RoHS: Compliant |
1 In Stock |
|
$246.7500 / $301.7700 | Buy Now |
DISTI #
Honeywell AHH2722R22
|
PEI Genesis | Basic/Snap Action Swi LG Basic | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Two (2) Sheet Metal Mounting Brackets Welded Together with One (1) 58 mm [2.281 in] Hardened Steel Roller Lever Auxiliary Actuator, Rivet Bar Across Both Levers, Switches Do Not Necessarily Operate Simultaneously, Adjusting Tab on Lever, Mounting Hardware Furnished Unassembled RoHS: Compliant |
1 In Stock |
|
$246.7500 / $301.7700 | Buy Now |