There are no models available for this part yet.
Overview of AHI05012 by ZETTLER Magnetics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AHI05012 by ZETTLER Magnetics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3388-AHI05012-ND
|
DigiKey | PWR XFMR 5VA TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
432 In Stock |
|
$3.7919 / $6.5800 | Buy Now | |
Future Electronics | 115/230 Input 5VA Class 2 Transformer RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 432Tray |
|
$3.8500 / $4.3300 | Buy Now | ||
Onlinecomponents.com | Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$3.4800 / $7.2800 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 348 |
|
$4.7500 / $5.0900 | Buy Now |