There are no models available for this part yet.
Overview of AHK514-16BT-002 by BEI Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR12CS-16B-T2#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CS-16B-T21#B00 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CS-16B-T11#B00 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use |
Price & Stock for AHK514-16BT-002 by BEI Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1724-AHK514-16BT-002-ND
|
DigiKey | ABSOLUTE SINGLE-TURN ENCODER IO- Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$377.3100 | Buy Now | |
DISTI #
73254960
|
RS | Encoder, Absolute, Single-Turn, IO-Link, Blind Shaft, 14mm, Axial, AHK5 Series | Sensata - BEI Sensors AHK514-16BT-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$381.0800 | RFQ | |
Onlinecomponents.com | Absolute Single-Turn Encoder IO-Link, Blind shaft, 14mm, Axial RoHS: Compliant | 0 |
|
$377.3100 / $398.5600 | Buy Now | ||
DISTI #
000000000006333306
|
Sager | Encoders ABSOLUTE SINGLE-TURN ENCODER Min Qty: 1 | 1 |
|
$347.1300 / $377.3100 | Buy Now |