Part Details for AHKL2 by Hammond Manufacturing
Overview of AHKL2 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHKL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B4122
|
Newark | Locking Handle, Enclosure, Ccw, Fixing Centers:22.58", Handle Material:-, Thread Size - Metric:-, Thread Size - Imperial:-, Product Range:Hk Series Rohs Compliant: Yes |Hammond AHKL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$164.5300 / $173.3300 | Buy Now |
DISTI #
3937-AHKL2-ND
|
DigiKey | HANDLE KIT ROTATING SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$273.3820 / $319.6400 | Buy Now |
DISTI #
AHKL2-ND
|
DigiKey | HANDLE KIT ROTATING SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.2000 | Buy Now |
DISTI #
546-AHKL2
|
Mouser Electronics | Electrical Enclosure Accessories N12 Locking 3 pt. less than 60" RoHS: Compliant | 0 |
|
$164.0300 / $169.0100 | Order Now |
DISTI #
70316604
|
RS | Handle Kit, Grill, Hardware, Counter Clockwise, Locking, NEMA 12 | Hammond Manufacturing AHKL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.8200 / $171.2300 | RFQ |
|
Onlinecomponents.com | handle RoHS: Compliant | 17 Factory Stock |
|
$154.2600 / $165.6900 | Buy Now |
|
Powell Electronics | AUTOMOTIV HANDLE KITS WITH Min Qty: 1 | 11 |
|
$150.3600 / $175.8000 | Buy Now |
|
Master Electronics | handle RoHS: Compliant | 17 Factory Stock |
|
$154.2600 / $165.6900 | Buy Now |
DISTI #
10285068
|
TestEquity LLC | Hammond Manufacturing AHKL2 Type 12 Handle Kit, Locking, 3 pt. < 60", Counter Clockwise Rotation, HK Series | 0 |
|
$224.0600 | Buy Now |