Part Details for AHP100W-22RJ by SR Components Inc
Overview of AHP100W-22RJ by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHP100W-22RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHP100W-22RJ
|
TME | Resistor: wire-wound, with heatsink, 22Ω, 100W, ±5%, 50ppm/°C Min Qty: 1 | 0 |
|
$8.0200 / $10.9000 | RFQ |