Part Details for AHP250W-30RF by SR Components Inc
Overview of AHP250W-30RF by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHP250W-30RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHP250W-30RF
|
TME | Resistor: wire-wound, with heatsink, screw, 30Ω, 250W, ±1% Min Qty: 1 | 10 |
|
$16.1700 / $23.7300 | Buy Now |