Part Details for AHP250W-4K7F by SR Components Inc
Overview of AHP250W-4K7F by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHP250W-4K7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHP250W-4K7F
|
TME | Resistor: wire-wound, with heatsink, screw, 4.7kΩ, 250W, ±1% Min Qty: 1 | 6 |
|
$20.5400 / $30.1400 | Buy Now |