There are no models available for this part yet.
Overview of AHP25AFB-16R5 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW16R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 16 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Price & Stock for AHP25AFB-16R5 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.ALUMINUM HOUSED 25W 16.5 Ohms ±1% POWER CHASSI | 0 |
|
$2.8704 / $3.1574 | RFQ |