There are no models available for this part yet.
Overview of AHP25W-2K2J by SR Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AHP25W-2K2J by SR Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AHP25W-2K2J
|
TME | Resistor: wire-wound, with heatsink, 2.2kΩ, 25W, ±5%, 30ppm/°C Min Qty: 1 | 180 |
|
$1.0200 / $1.4700 | Buy Now |