Part Details for AHP500JB-22R by YAGEO Corporation
Overview of AHP500JB-22R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHP500JB-22R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK2146
|
Newark | Resistor, 22R, 5%, 5W, Chassis Mount Rohs Compliant: Yes |Yageo AHP500JB-22R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2000 / $1.7600 | Buy Now |
DISTI #
AHP500JB-22R-ND
|
DigiKey | RES CHAS MNT 22 OHM 5% 5W Min Qty: 1080 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2079 | Buy Now |
DISTI #
603-AHP500JB-22R
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 5W 5% tol. 22 Ohm RoHS: Compliant | 0 |
|
$0.9070 / $1.6900 | Order Now |
Part Details for AHP500JB-22R
AHP500JB-22R CAD Models
AHP500JB-22R Part Data Attributes:
|
AHP500JB-22R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AHP500JB-22R
YAGEO Corporation
RES,CHASSIS MOUNT,WIREWOUND,22 OHMS,1KWV,5% +/-TOL,5965 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Chassis Mount, 5965 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Aluminum Housing | |
Lead Length | 5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 15 mm | |
Package Style | Chassis Mount | |
Package Width | 16.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5965 | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 1000 V |