Part Details for AHP50AJB-1R6 by YAGEO Corporation
Overview of AHP50AJB-1R6 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHP50AJB-1R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHP50AJB-1R6-ND
|
DigiKey | RESISTOR CHASSIS MOUNT 1.6 OHM 5 Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0982 | Buy Now |
Part Details for AHP50AJB-1R6
AHP50AJB-1R6 CAD Models
AHP50AJB-1R6 Part Data Attributes
|
AHP50AJB-1R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AHP50AJB-1R6
YAGEO Corporation
Fixed Resistor, Wire Wound, 50W, 1.6ohm, 2000V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
Lead Length | 10 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.5 mm | |
Package Length | 50 mm | |
Package Style | Chassis Mount | |
Package Width | 29 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AHP | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |