Part Details for AHP50W-47RF by SR Components Inc
Overview of AHP50W-47RF by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHP50W-47RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHP50W-47RF
|
TME | Resistor: wire-wound, with heatsink, 47Ω, 50W, ±1%, 50ppm/°C Min Qty: 1 | 134 |
|
$1.4800 / $2.2200 | Buy Now |