Part Details for AHR800B420 by LEM Holdings SSA
Overview of AHR800B420 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AHR800B420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372242
|
Sager | CURRENT TRANSDUCER, IPN = 800, MECHANICAL MOUNT = ON PRIMARY FASTENING Min Qty: 1 | 0 |
|
$246.1400 / $331.0200 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:12-16 Weeks | 0 STOCK,887 Available |
|
$268.2800 / $307.8000 | RFQ |
Part Details for AHR800B420
AHR800B420 CAD Models
AHR800B420 Part Data Attributes:
|
AHR800B420
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
AHR800B420
LEM Holdings SSA
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Additional Feature | IP20 | |
Body Breadth | 25 mm | |
Body Height | 86 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 52.5 V | |
Supply Voltage-Min | 19 V | |
Surface Mount | NO |