Part Details for AHRF1000-2 by TE Connectivity
Overview of AHRF1000-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for AHRF1000-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7221
|
Newark | Ahrf1000-2 |Raychem Te Connectivity AHRF1000-2 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 890 |
|
$0.8990 / $1.1200 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 10A(hold) 20.5A(trip) 16VDC 100A 5.3W 10.5s 0.0051Ohm Radial 17.5 X 3 X 26.5mm T/R RoHS: Compliant |
890 Partner Stock |
|
$0.8470 / $1.5800 | Buy Now |
Part Details for AHRF1000-2
AHRF1000-2 CAD Models
AHRF1000-2 Part Data Attributes:
|
AHRF1000-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AHRF1000-2
TE Connectivity
PTC Thermistor, 0.0051ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0051-0.0105 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5.3 W | |
Resistance | 0.0051 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |