-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 0.13ohm, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0707
|
Newark | Fuse, Resettable Ptc, 16Vdc, 0.8A, Smd, Thermistor Mounting:Smd, Product Range:Polyswitch Ahs Series, Holding Current:800Ma, Tripping Current:2A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, rohs Compliant: Yes |Littelfuse AHS080-2018-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3440 / $0.7230 | Buy Now |
DISTI #
AHS080-2018-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 800MA 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27322 In Stock |
|
$0.2901 / $0.5500 | Buy Now |
DISTI #
650-AHS080-2018-2
|
Mouser Electronics | Resettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200 RoHS: Compliant | 5115 |
|
$0.2900 / $0.5400 | Buy Now |
DISTI #
V72:2272_11453193
|
Arrow Electronics | PTC Resettable Fuse 0.8A(hold) 2A(trip) 16VDC 70A 1.5W 9s 0.13Ohm SMD Solder Pad 2018 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2107 Container: Cut Strips | Americas - 6617 |
|
$0.3115 / $0.3539 | Buy Now |
DISTI #
V79:2366_26552793
|
Arrow Electronics | PTC Resettable Fuse 0.8A(hold) 2A(trip) 16VDC 70A 1.5W 9s 0.13Ohm SMD Solder Pad 2018 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 4000 |
|
$0.2671 | Buy Now |
|
Future Electronics | PTC Resettable Fuse 0.8A(hold) 2A(trip) 16VDC 70A 1.5W 9s 0.13Ohm SMD Solder Pad RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3500 | Buy Now |
DISTI #
59862714
|
Verical | PTC Resettable Fuse 0.8A(hold) 2A(trip) 16VDC 70A 1.5W 9s 0.13Ohm SMD Solder Pad 2018 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2107 | Americas - 6617 |
|
$0.3115 / $0.3486 | Buy Now |
DISTI #
60967001
|
Verical | PTC Resettable Fuse 0.8A(hold) 2A(trip) 16VDC 70A 1.5W 9s 0.13Ohm SMD Solder Pad 2018 T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2049 | Americas - 4000 |
|
$0.2671 | Buy Now |
DISTI #
AHS080-2018-2
|
TTI | Resettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2900 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE SMD-2 800mA 16V SMT | 0 |
|
$0.6711 / $0.7718 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AHS080-2018-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AHS080-2018-2
Littelfuse Inc
PTC Thermistor, 0.13ohm, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 5.44 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.93 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | AEC-Q200, UL, TUV | |
Resistance | 0.13 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |