Part Details for AHS4T-1032-130 by AVK Industrial Products
Overview of AHS4T-1032-130 by AVK Industrial Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LT1032ISW#TRPBF | Analog Devices | 4x L Pwr Line Drvr | |
ADP1032ACPZ-1-R7 | Analog Devices | Iso uPMU & Digi 5.15Vout2 |
Price & Stock for AHS4T-1032-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
AVKAHS4T-1032-130
|
DB Roberts | 1117 |
|
$0.2087 / $0.4576 | Buy Now |