Part Details for AHW1608C-R16JTF by APV
Overview of AHW1608C-R16JTF by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHW1608C-R16JTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 280mA 160nH 5% 1.25 0603 Inductors (SMD) ROHS | 1960 |
|
$0.0166 / $0.0321 | Buy Now |